Low

ADS7843EG4 - 

Resistive Touch Screen Controller, 4 Wire, Serial, SPI Interface, 12 bit, 2.7V to 3.6V, MSOP-16

ADS7843EG4 - Resistive Touch Screen Controller, 4 Wire, Serial, SPI Interface, 12 bit, 2.7V to 3.6V, MSOP-16

The actual product may differ from image shown

Manufacturer Part No:
ADS7843EG4
Newark Part No.:
80K1173
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS7843EG4 is a 12-bit Analogue-to-digital Converter with a synchronous serial interface and low on-resistance switches for driving 4-wire touch screens. Typical power dissipation is 750μW at a 125kHz throughput rate and a +2.7V supply. The reference voltage (VREF) can be varied between 1V and +VCC, providing a corresponding input voltage range of 0V to VREF. This sampling ADC includes a shutdown mode which reduces typical power dissipation to under 0.5uW and is specified down to 2.7V operation. Low power, high speed and onboard switches make this ADC ideal.
  • Ratio metric conversion
  • Serial interface
  • 2 Auxiliary analogue inputs
  • Full power-down control
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
4 Wire, Serial, SPI
:
12bit
:
2.7V
:
3.6V
:
MSOP
:
16Pins
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.96 $ 1.96
Price for:
Each
Multiple: 75 Minimum: 300
Quantity Price
300 + $1.96
500 + $1.76
1000 + $1.32
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.