Low

TEXAS INSTRUMENTS  ADS7843EG4  12BIT ADC, SERIAL I/F, SMD, 7843

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: MSOP
  • IC Interface Type: 4 Wire, Serial, SPI
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V

Availability

Availability:  278

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.09

Buy

Price

Quantity List Price Your Price
1 - 9 $4.96
10 - 99 $3.98
100 - 249 $3.63
250 - 499 $2.82
500 - 999 $2.64
1000 - 2499 $2.32
2500 - 4999 $2.30
5000+ $2.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
35C1556
ADS7843E

ADS7843E

TEXAS INSTRUMENTS

CONTROLLER IC

CONTROLLER IC; IC Interface Type:4 Wire, Serial, SPI; Resolution (Bits):12bit; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Controller IC Case Style:SSOP; No. of Pins:16; Packaging:Each; MSL:MSL 2 - 1 year; Filter Terminals:SMD;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.76 10+ $3.83 100+ $3.49 250+ $2.71 More pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
Contact me when back in stock

Associated Products


Customers Also Bought