Low

ADS7843E - 

Touch Screen Controller IC, 4 Wire, Serial, Interface, 12 bit Resolution, 2.7 V to 5.25 V, SSOP-16

ADS7843E - Touch Screen Controller IC, 4 Wire, Serial, Interface, 12 bit Resolution, 2.7 V to 5.25 V, SSOP-16

The actual product may differ from image shown

Manufacturer Part No:
ADS7843E
Newark Part No.:
35C1556
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS7843E is a 12-bit sampling Analog-to-digital Converter (ADC) with a synchronous serial interface and low on-resistance switches for driving touch screens. Typical power dissipation is 750uW at a 125kHz throughput rate and a 2.7V supply. The reference voltage (VREF) can be varied between 1V and +VCC, providing a corresponding input voltage range of 0V to VREF. The device includes a shutdown mode which reduces typical power dissipation to under 0.5uW. The ADS7843 is specified down to 2.7V operation. Low power, high speed and on board switches make the ADS7843 ideal for battery-operated systems such as personal digital assistants with resistive touch screens and other portable equipment.
  • 4-wire Touch screen interface
  • Ratiometric conversion
  • 2 Auxiliary analog inputs
  • Full power-down control
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Communications & Networking

Product Information

:
4 Wire, Serial, SPI
:
12bit
:
2.7V
:
5.25V
:
SSOP
:
16Pins
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

250+ $1.96 500+ $1.76 1000+ $1.32 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$1.94 $ 1.94
Price for:
Each
Multiple: 75 Minimum: 300
Quantity Price
300 + $1.94
500 + $1.76
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.