Low

TEXAS INSTRUMENTS  ADS7824P  Analog to Digital Converter, 12 bit, 40 kSPS, Single, 4.75 V, 5.25 V, DIP

TEXAS INSTRUMENTS ADS7824P
Manufacturer Part No:
ADS7824P
Newark Part No.:
14M8149
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADS7824P is a 4-channel sampling CMOS Analog-to-digital Converter (ADC) can acquire and convert 12-bit to within ±0.5LSB in 25µs maximum while consuming only 50mW max. Laser-trimmed scaling resistors provide the standard industrial ±10V input range and channel-to-channel matching of ±0.1%. The ADC is a low-power 12-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference and a parallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequentially digitize all four channels.
  • 25µs Maximum sampling and conversion
  • Pin-compatible with 16-bit ADS7825
  • Parallel and serial data output
  • Continuous conversion mode
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
12bit
Sampling Rate:
40kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Quad 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor