Low

TEXAS INSTRUMENTS  ADS6122IRHBT  Analog to Digital Converter, 12 bit, 65 MSPS, Single, 3 V, 3.6 V, QFN

TEXAS INSTRUMENTS ADS6122IRHBT
Manufacturer Part No:
ADS6122IRHBT
Newark Part No.:
61M4794
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
12bit
Sampling Rate:
65MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
QFN
No. of Pins:
32Pins
Input Channel Type:
Differential
Data Interface:
LVDS, Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
Single 12-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products