Low

TEXAS INSTRUMENTS  ADS574JE  ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 40KSPS, DIP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: Parallel
  • Input Channel Type: Single Ended
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (17-Dec-2014)
  • Sampling Rate: 40kSPS
  • Supply Current: 13mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Supply Voltage Range - Analog: -16.5V to 5.5V, 4.5V to 5.5V
  • Supply Voltage Type: Single

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 26

Order multiple quantity: 13

Unit Price: $25.43

Buy

Price

Quantity List Price
25 - 49 $25.43
50 - 99 $24.80
100 - 249 $23.54
250 - 499 $21.64
500 - 999 $20.70
1000+ $19.75

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01M6815
ADS574JE

ADS574JE

TEXAS INSTRUMENTS

IC, 12BIT ADC, DIP28, 574

IC, 12BIT ADC, DIP28, 574; Resolution (Bits):12bit; Sampling Rate:40kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; ADC / DAC Case Style:DIP; No. of Pins:28; Input Channel Type:Single Ended; Data ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9

1+ $30.17 10+ $27.90 25+ $25.64 50+ $23.68 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Associated Products


Customers Also Bought