TEXAS INSTRUMENTS  ADS574JE  Analogue to Digital Converter, 12 bit, 40 kSPS, Single, 4.5 V, 5.5 V, DIP

TEXAS INSTRUMENTS ADS574JE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Resolution (Bits)
  • Sampling Rate
  • Supply Voltage Type
  • Supply Voltage Min
  • Supply Voltage Max
  • ADC / DAC Case Style
  • No. of Pins
  • Input Channel Type
  • Data Interface
  • Operating Temperature Min
  • Operating Temperature Max
  • Packaging
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability: No Longer Manufactured


Substitutes

  • 59K4312 - Analog to Digital Converter, Dual, 12 bit, Dual (+/-), -11.4 V, 16.5 V, DIP
  • 74C7056 - Analog to Digital Converter, 12 bit, 125 kSPS, Single, 4.5 V, 5.5 V, SOIC
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K4312
AD574AKNZ

AD574AKNZ

ANALOG DEVICES

Analog to Digital Converter, Dual, 12 bit, Dual (+/-), -11.4 V, 16.5 V, DIP

Availability:​ 1  

Price for: Each

1+ $44.80 5+ $43.63 10+ $42.17 25+ $41.00 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
74C7056
ADS774KU

ADS774KU

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 125 kSPS, Single, 4.5 V, 5.5 V, SOIC

Availability:​ 0

Price for: Each

10+ $39.52 25+ $37.62 50+ $35.26 100+ $34.08 More pricing

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought