Low

ADS5474IPFP - 

Analog to Digital Converter, 14 bit, 400 MSPS, 3.1 V, 5.25 V, HTQFP

ADS5474IPFP - Analog to Digital Converter, 14 bit, 400 MSPS, 3.1 V, 5.25 V, HTQFP

The actual product may differ from image shown

Manufacturer Part No:
ADS5474IPFP
Newark Part No.:
52M2894
Product Range
Single 14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS5474IPFP is a 14-bit Analog-to-digital Converter (ADC) that operates from both a 5V supply and 3.3V supply while providing LVDS-compatible digital outputs. This ADC is one of a family of 14-bit ADC that operates from 210 to 500MSPS. The ADC device has an input buffer that isolates the internal switching of the on board track and hold (T&H) from disturbing the signal source while providing a high-impedance input. An internal reference generator is also provided to simplify the system design. Designed with a 1.4GHz input bandwidth for the conversion of wide-bandwidth signals that exceed 400MHz of input frequency at 400MSPS, the ADC device has outstanding low-noise performance and spurious-free dynamic range over a large input frequency range.
  • LVDS-compatible outputs
  • Offset binary output format
  • Output data transitions on the rising and falling edges of a half-rate output clock
  • On-chip analog buffer, track-and-hold and reference circuit
  • Green product and no Sb/Br

Applications

Test & Measurement, RF Communications, Automation & Process Control, Communications & Networking, Signal Processing, Wireless, Defence, Military & Aerospace

Product Information

:
14bit
:
400MSPS
:
-
:
3.1V
:
5.25V
:
HTQFP
:
80Pins
:
Differential
:
Parallel
:
-40°C
:
85°C
:
Single 14-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$262.59 $ 262.59
Price for:
Each
Multiple: 96 Minimum: 96
Quantity Price
96 + $262.59
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.