Low

ADS5263EVM - 

Evaluation Module, 16Bit, 100MSPS, 4 Channel, SNR Analog to Digital Converter

ADS5263EVM - Evaluation Module, 16Bit, 100MSPS, 4 Channel, SNR Analog to Digital Converter
ADS5263EVM - Evaluation Module, 16Bit, 100MSPS, 4 Channel, SNR Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS5263EVM
Newark Part No.:
48T4081
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS5263EVM is an evaluation module for ADS5263 four channel, 16bit ADC with up to 100MSPS sampling frequency that delivers a SNR of 84.6dBFS with 10MHz input. The evaluation module provides a flexible environment for testing the ADS5263 under a variety of clock and input conditions. This evaluation module allows customers to design their own filters, populate the evaluation module with the corresponding components and verify the performance on the evaluation module itself. The TSW1250EVM, can connect to the ADS5263EVM and provides the data in parallel form for all four channels simultaneously.
  • Evaluates ADS5263 four channel, 16bit ADC with up to 100MSPS sampling frequency
  • ADS5263 has SNR of 84.6dBFS at 10MHz for best image quality
  • Low power consumption of 380mW/channel for compact medical imaging systems
  • Configurable input clock
  • Direct connection to TSW1250 High Speed ADC LVDS Evaluation System

Applications

Imaging, Video & Vision, Industrial, Medical

Footnotes

The TSW1250EVM must be purchased separately.

Warnings

It is important to operate this EVM within the input voltage range of -0.3V to 5.3V and the output voltage range of -0.3V to 3.3V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
ADS5263
:
Data Converter
:
ADC
:
Evaluation Module ADS5263EVM, TSW1250 Capture Card, Power Supply, USB Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$307.85 $ 307.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $307.85
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.