Low

ADS42JB69EVM - 

Evaluation Module, 16Bit, 250MSPS, Analog to Digital Converter, 2 Channel

ADS42JB69EVM - Evaluation Module, 16Bit, 250MSPS, Analog to Digital Converter, 2 Channel
ADS42JB69EVM - Evaluation Module, 16Bit, 250MSPS, Analog to Digital Converter, 2 Channel

The actual product may differ from image shown

Manufacturer Part No:
ADS42JB69EVM
Newark Part No.:
55W5785
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS42JB69EVM is an evaluation module that allows for the evaluation of ADS42JB69 ADC and LMK04828 clock jitter cleaner. The ADS42JB69 is a low power, 16bit, 250MSPS analogue to digital converter (ADC) with a buffered analogue input and outputs featuring a JESD204B interface. The LMK04828 provides an ultra low jitter and phase noise ADC sample clock along with system reference clocks and device sample clock for a complete JESD204B subclass 1 clocking solution. The high performance combined with features like the ability to trade off between power or performance, dual VCOs, dynamic digital delay, holdover, glitchless analogue delay make the LMK04820 ideal for providing flexible high performance clocking trees. The ADS42JB69 and LMK04828 are controlled through an easy to use software GUI to enable quick configuration for a variety of uses. The ADS42JB69EVM will connect directly to the FMC port of the Xilinx’s KC705 evaluation platform.
  • Flexible transformer coupled analogue input to allow for a variety of sources and frequencies
  • Easy to use software GUI to configure the ADS42JB69 and LMK04828 for a variety of configurations
  • Quickly evaluate ADC performance through high speed data converter pro software
  • Simple connection to TSW1400EVM capture card via JESD204B translator card
  • Direct connection to FMC based Xilinx development platform

Applications

Clock & Timing, Wireless, Communications & Networking, Medical, Imaging, Video & Vision, Defence, Military & Aerospace, Test & Measurement, Power Management

Footnotes

This is not a finished electrical equipment and not intended for consumer use.

Warnings

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Texas Instruments
:
ADS42JB69
:
14bit
:
250MSPS
:
Data Converter
:
ADC
:
Eval Board ADS42JB69
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$413.09 $ 413.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $413.09
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.