Low

ADS1606EVM - 

Evaluation Board, 16Bit, 5MSPS, Delta Sigma Analog to Digital Converter

ADS1606EVM - Evaluation Board, 16Bit, 5MSPS, Delta Sigma Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1606EVM
Newark Part No.:
94H8428
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1606EVM is evaluation module for ADS1606 a high speed, high precision, delta sigma analog to digital converter (ADCs) with 16bit resolution. The input signal is measured against a voltage reference that can be generated on chip or supplied externally. The digital output data is provided over a simple parallel interface that easily connects to digital signal processors (DSPs). An out of range monitor reports when the input range has been exceeded. The ADS1606 includes an adjustable first in first out buffer (FIFO) for the output data. The evaluation module (EVM) is a stand alone, full featured system that offers date sheet performance. Additionally, the EVM conforms to a common electrical and mechanical pinout for analog I/O, digital I/O and power, enabling the EVM to be quickly adapted to various host platforms.
  • On board reference with recommended buffer circuitry
  • On board signal conditioning
  • Basic system level logic decoding
  • Selectable On chip reference
  • Directly connects to TMS320C6000 DSPs

Applications

Sensing & Instrumentation, Test & Measurement, Medical

Warnings

This equipment is intended for use in a laboratory test environment only

Product Information

:
-
:
-
:
16bit
:
5MSPS
:
Data Converter
:
ADC
:
Evaluation Board ADS1606
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.