Low

TEXAS INSTRUMENTS  ADS131E06IPAG  AFE, 6 CH, 24BIT, 64KSPS, PGA, 64TQFP

TEXAS INSTRUMENTS ADS131E06IPAG
Manufacturer Part No:
ADS131E06IPAG
Newark Part No.:
44W8048
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Function:
Analogue Front End Device IC
Supply Voltage Min:
18V
Supply Voltage Max:
29V
IC Package Type:
TQFP
No. of Pins:
64Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.