Low

ADS130E08EVM-PDK - 

Performance Demonstration Kit, 16Bit, Delta Sigma, Analog to Digital Converter

ADS130E08EVM-PDK - Performance Demonstration Kit, 16Bit, Delta Sigma, Analog to Digital Converter
ADS130E08EVM-PDK - Performance Demonstration Kit, 16Bit, Delta Sigma, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS130E08EVM-PDK
Newark Part No.:
27W9296
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS130E08EVM-PDK is a demonstration kit for ADS130E08, a simultaneous sampling, 16 bit, delta sigma (Δ Σ) analog to digital converter (ADC) with a built in programmable gain amplifier (PGA), internal reference and an on board oscillator. The ADS130E08 contains the features commonly required for industrial power monitoring and control but has the flexibility to fit a variety of applications which require an eight channel, 16 bit ADC. The digital SPI control interface is provided by the MMB0 modular evaluation module motherboard that connects to the ADS130E08 evaluation board. The ADS130E08EVM-PDK is designed to expedite evaluation and system development. The MMB0 motherboard allows the ADS130E08EVM to be connected to the computer thorugh an available USB port.
  • Easy to use evaluation software for Microsoft Windows XP or Windows 7
  • Built in analysis tools including oscilloscope, FFT, and histogram displays
  • Flexible input configurations
  • Optional external reference circuits
  • Ability to export data in simple test files for post processing
  • Analog test signals can be applied easily using screw terminals
  • Access to a variety of register contents, including PGA options and more
  • Configurable for internal and external clock through jumper settings
  • Configurable for bipolar or unipolar supply operation

Applications

Metering, Industrial

Contents

ADS130E08EVM printed circuit board (PCB), MMB0 (modular EVM motherboard), 6V at 3A wall wart.

Product Information

:
Texas Instruments
:
ADS130E08
:
16bit
:
8kSPS
:
Data Converter
:
ADC
:
Evaluation Board ADS130E08, Modular EVM Motherboard, Power Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/30/18

Contact me when back in stock

$206.03 $ 206.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $206.03
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.