Low

ADS1299EEGFE-PDK - 

Performance Demonstration Kit, 24Bit, 8 Channel, Delta Sigma, Analog Front End

ADS1299EEGFE-PDK - Performance Demonstration Kit, 24Bit, 8 Channel, Delta Sigma, Analog Front End

The actual product may differ from image shown

Manufacturer Part No:
ADS1299EEGFE-PDK
Newark Part No.:
44W0319
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1299EEGFE-PDK is intended for evaluating the ADS1299, an low power, low noise 24bit, simultaneously sampling, delta sigma (Δ Σ) analog to digital converter (ADC) with a built in programmable gain amplifier (PGA), internal reference, and an on board oscillator. The ADS1299 contains the features commonly required for electroencephalography (EEG) applications. The digital SPI control interface is provided by the MMB0 Modular EVM motherboard that connects to the ADS1299EEG-FE evaluation board. The MMB0 motherboard allows the ADS1299EEG-FE to be connected to the computer via an available USB port.
  • Easy to use evaluation software for Microsoft Windows XP or Windows 7
  • Built in analysis tools including oscilloscope, FFT, and histogram displays
  • Flexible input configurations and data rate options
  • Ability to export data in simple test files for post processing
  • Configurable for bipolar or unipolar supply operation
  • Configurable for internal and external clock and reference via jumper settings
  • Configurable for dc coupled inputs
  • External bias electrode drive
  • Option to provide a common reference to all channels negative terminals
  • Option to select any electrode as reference electrode

Applications

Medical

Contents

ADS1299EEG FE printed circuit board, MMB0 (Modular EVM motherboard, Rev D or higher), Universal AC to DC wall adapter, 120V to 240V AC to 6VDC.

Warnings

The ADS1299EEG-FE is intended for feasibility and evaluation testing only in laboratory and development environments. This product is not for diagnostic use.

Product Information

:
Texas Instruments
:
ADS1299
:
24bit
:
16kSPS
:
Data Converter
:
Analogue Front End
:
Demonstration Kit ADS1299, MMB0, Power Supply Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$206.03 $ 206.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $206.03
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.