Low

ADS1298IPAG - 

Analogue Front End Device, Biopotential Measurements, 2.7 V to 5.25 V, TQFP-64

ADS1298IPAG - Analogue Front End Device, Biopotential Measurements, 2.7 V to 5.25 V, TQFP-64

The actual product may differ from image shown

Manufacturer Part No:
ADS1298IPAG
Newark Part No.:
99R9769

Product Overview

The ADS1298IPAG is a 24-bit Analogue-to-digital Converter with an integrated ECG front end, built-in programmable gain amplifiers (PGAs), internal reference and an onboard oscillator. The 8-channel ADS1298 incorporate all of the features that are commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. With high levels of integration and exceptional performance, this delta-sigma (ΔΣ) ADC enables the development of scalable medical instrumentation systems at significantly reduced size and power. The ADC has a flexible input multiplexer (mux) per channel that can be independently connected to the internally-generated signals for test, temperature and lead-off detection. Additionally, any configuration of input channels can be selected for derivation of the right leg drive (RLD) output signal. The ADC operates at data rates as high as 32kSPS, thereby allowing the implementation of software pace detection.
  • 0.75mW/channel Low power
  • 4μVPP Input-referred noise
  • 200pA Input bias current
  • -115dB CMRR
  • Built-in right leg drive amplifier, lead-off detection, Wilson centre terminal and test signals
  • Integrated respiration impedance measurement
  • Digital pace detection capability
  • Built-in oscillator and reference
  • Green product and no Sb/Br

Applications

Medical, Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Analogue Front End Device
:
2.7V
:
5.25V
:
TQFP
:
64Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$41.80 $ 41.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.80
5 + $40.40
10 + $39.00
25 + $38.05
50 + $35.96
100 + $33.86
250 + $32.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.