Low

ADS1298ECGFE-PDK - 

Performance Demonstration Kit, 24Bit, 8 Channel, Delta Sigma, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1298ECGFE-PDK
Newark Part No.:
77R3939
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1298ECGFE-PDK is a ADS1298ECG front end performance demonstration kit. The ADS1298ECG front end is a reference design for the ADS1298, a simultaneous sampling, 24bit, delta sigma (ΔΣ) analog to digital converter (ADC) with a built in programmable gain amplifier (PGA), internal reference, and an on board oscillator. The ADS1298 incorporates all of the features that are commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. The ADS1298ECG front end can be used with a variety of patient simulators and allows the user to take advantage of the flexible input multiplexer which can be independently connected to the internally-generated signals for test, temperature, and lead off detection. The MMB0 motherboard allows the ADS1298 to be connected to the computer via an available USB port.
  • Easy to use evaluation software for Microsoft Windows XP and Windows 7
  • Built in analysis tools including oscilloscope, FFT, and histogram displays
  • Flexible input configurations
  • Optional external reference circuits
  • Ability to export data in simple test files for post processing
  • Configurable for bipolar or unipolar supply operation
  • Configurable for internal and external clock and reference via jumper settings

Applications

Medical

Contents

ADS1298ECG-FE printed circuit board, MMB0 (Modular EVM motherboard), Universal AC to DC wall adapter, 120V to 240V AC to 6V DC.

Warnings

Many of the components on the ADS1x98ECG-FE are susceptible to damage by electrostatic discharge. Customers are advised to observe proper ESD handling precautions when unpacking and handling the EVM.

Product Information

:
Texas Instruments
:
ADS1298
:
Data Converter
:
ADC
:
USB 1.1-compatible input, CD, Demonstration Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$204.89 $ 204.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $204.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.