Low

ADS1293EVM - 

Evaluation Module, 24Bit, 3 Channel, Delta Sigma, Analog to Digital Converter, ECG Applications

ADS1293EVM - Evaluation Module, 24Bit, 3 Channel, Delta Sigma, Analog to Digital Converter, ECG Applications
ADS1293EVM - Evaluation Module, 24Bit, 3 Channel, Delta Sigma, Analog to Digital Converter, ECG Applications
ADS1293EVM - Evaluation Module, 24Bit, 3 Channel, Delta Sigma, Analog to Digital Converter, ECG Applications

The actual product may differ from image shown

Manufacturer Part No:
ADS1293EVM
Newark Part No.:
52W9306
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1293EVM is a demonstration kit for the ADS1293, a three channel, 24bit delta sigma (ΔΣ) analog to digital converter (ADC), internal reference, and an on board oscillator. The ADS1293 chip incorporates all of the features that are commonly required in medical electrocardiogram (EKG/ECG)applications. The EVM is equipped with a MSP430F5529 microcontroller giving the user all the circuitry needed to run the ADC. The board can be used with a variety of patient simulators and allows the user to take advantage of the flexible input multiplexer which can be independently connected to the internally generated signals for test and lead off detection.
  • Easy to use online and offline WEBENCH medical AFE designer tool
  • Clickable block diagram in tool
  • Pre programmed three lead and five lead ECG application
  • Easy to use evaluation software for Microsoft Windows XP or Windows 7
  • Built in analysis tools including oscilloscope and histogram displays
  • Real time data streaming from the demo board to the PC
  • Ability to export data in simple test files for post processing

Applications

Medical, Signal Processing

Contents

ADS1293 evaluation module, USB cable.

Product Information

:
Texas Instruments
:
ADS1293
:
24bit
:
-
:
Data Converter
:
Analogue Front End
:
Evaluation Module ADS1293, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $102.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.