Low

ADS1292RIPBS - 

Analog to Digital Converter, 24 bit, 8 kSPS, Single, 2.7 V, 5.25 V, TQFP

ADS1292RIPBS - Analog to Digital Converter, 24 bit, 8 kSPS, Single, 2.7 V, 5.25 V, TQFP

The actual product may differ from image shown

Manufacturer Part No:
ADS1292RIPBS
Newark Part No.:
92T1985
Product Range
Triple 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1292RIPBS is a 24-bit Analogue-to-digital Converter with built-in programmable gain amplifier (PGA), internal reference and an onboard oscillator. The 3-channel ADS1292 features the creation of scalable medical instrumentation systems at significantly reduced size and power. This ADC has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature and lead-off detection. Additionally, any configuration of input channels can be selected for derivation of the right leg drive (RLD) output signal. The ADC operates at data rates up to 8kSPS. Lead-off detection can be implemented internal to the device, using the device internal excitation current sink/source.
  • 335µW/channel Low power
  • 200pA Input bias current
  • -105dB CMRR
  • Built-in right leg drive amplifier, lead-off detection, test signals
  • Built-in oscillator and reference
  • Flexible power-down, standby mode
  • Green product and no Sb/Br

Applications

Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
24bit
:
8kSPS
:
Single
:
2.7V
:
5.25V
:
TQFP
:
32Pins
:
Differential, Single Ended
:
Serial
:
-40°C
:
85°C
:
Triple 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $5.34

ANALOG DEVICES

Analogue to Digital Converter, 24 bit, 470 SPS, Single, 2.7 V, 5.25 V, TSSOP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $11.42 10+ $10.37 25+ $9.74 50+ $9.38 100+ $8.44 250+ $7.79 500+ $7.33 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/24/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$7.89 $ 7.89
Price for:
Each
Multiple: 250 Minimum: 250
Quantity Price
250 + $7.89
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.