TEXAS INSTRUMENTS  ADS1292RECG-FE  ADS1292R, ADC, DELTA-SIGMA, DEMO KIT

TEXAS INSTRUMENTS ADS1292RECG-FE

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The ADS1292RECG-FE is a demonstration kit for the ADS1292R, a two channel, simultaneous sampling, 24bit, delta sigma (ΔΣ) analog to digital converter (ADC) with a built in programmable gain amplifier (PGA), internal reference, and respiration measurement. The ADS1292R chip incorporates all of the features that are commonly required in medical electrocardiogram (EKG/ECG) and electroencephalogram (EEG) and respiratory monitoring applications. The demonstration kit is equipped with a MSP430F5529 microcontroller giving the user all the circuitry needed to run the ADC. The board can be used with a variety of patient simulators and allows the user to take advantage of the flexible input multiplexer which can be independently connected to the internally generated signals for test, temperature, and lead off detection. Software is available from Texas Instruments to allow the evaluation platform to run with a PC user interface.
  • Easy to use evaluation software for Microsoft Windows XP or Windows 7
  • Built in analysis tools including oscilloscope, FFT, and histogram displays
  • Flexible input configurations
  • Integrated respiration impedance
  • Digital low pass, high pass, and 50Hz/60Hz notch filters for post processing
  • Real time data streaming from the demo board to the PC
  • Ability to export data in simple test files for post processing

Applications

Medical; System Monitoring; Signal Processing
It is important to operate this EVM within the input voltage range of 0V to 5V and the output voltage range of 0V to 5V. Exceeding the specified input range may cause damage to the EVM.
Back to top

Product Specifications, Documents & More


  • Application Sub Type: ADC
  • Features: Demonstration Kit for ADS1292R ADC with Built-in PGA
  • Kit Application Type: Data Converter
  • Kit Contents: Evaluation Board ADS1292R
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: ADS1292R
  • Silicon Manufacturer: Texas Instruments

Availability

Availability:  4

Available until stock is exhausted


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $100.98 $100.98

Buy

Price

Quantity List Price
1+ $100.98
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought