Low

TEXAS INSTRUMENTS  ADS1282EVM-PDK  ADS1282, ADC, ADCPRO, WITH MMB0, DEMO KIT

TEXAS INSTRUMENTS ADS1282EVM-PDK

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADS1282EVM-PDK is a complete evaluation/demonstration kit, which combines ADS1282EVM with the DSP based MMB0 motherboard for use with a personal computer. The ADS1282EVM is built to the Modular EVM System specification. It can be connected to any modular EVM system interface card. The ADS1282 is an extremely high performance, single chip analog to digital converter (ADC) with an integrated, low noise programmable gain amplifier (PGA) and two channel input multiplexer (MUX). The MMB0 is a Modular EVM System motherboard. It is designed around the TMS320VC5507, a DSP with an on board USB interface. The MMB0 also has 16MB of SDRAM installed. ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug-in programs, so it can be expanded easily with new test and data collection plug-ins.
  • Easy to use evaluation software for Microsoft windows XP and windows 7
  • Built in analysis tools including scope, FFT, and histogram displays
  • Data collection to text files
  • Complete control of board settings
  • Easily expandable with new analysis plug in tools

Applications

Sensing & Instrumentation; System Monitoring

Contents

ADS1282EVM board, MMB0 motherboard, ADCPro software, AC adapter

Customers Also bought

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
ADS1282
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
ADCPRO, ADCPro ADC Evaluation Software
Product Range:
-
Features:
Data Collection to Text Files, Built-in Analysis Tools Including Scope, FFT & Histogram Displays
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability

Applications

  • Sensing & Instrumentation;
  • System Monitoring

Contents

ADS1282EVM board, MMB0 motherboard, ADCPro software, AC adapter

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations