Low

ADS1281EVM-PDK - 

Demonstration Kit, 31Bit, 4kSPS, Analog to Digital Converter, Seismic and Energy Exploration

ADS1281EVM-PDK - Demonstration Kit, 31Bit, 4kSPS, Analog to Digital Converter, Seismic and Energy Exploration

The actual product may differ from image shown

Manufacturer Part No:
ADS1281EVM-PDK
Newark Part No.:
04R6575
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1281EVM-PDK is a complete evaluation/demonstration kit for ADS1281 device. The modular EVM uses the ADS1281 and minimal circuitry to demonstrate functionality for prototyping and part evaluation. The ADS1281 is an extremely high performance, single chip analog to digital converter (ADC) designed for the demanding needs of energy exploration and seismic monitoring environments. The single chip design promotes board area savings for improvements in high density applications. The MMB0 is a Modular EVM System motherboard. It is designed around the TMS320VC5507, a DSP with an on board USB interface . The MMB0 also has 16MB of SDRAM installed. ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug-in programs, so it can be expanded easily with new test and data collection plug-ins.
  • Easy to use evaluation software for Microsoft windows XP and windows 7
  • Built in analysis tools including scope, FFT, and histogram displays
  • Data collection to text files
  • Complete control of board settings
  • Easily expandable with new analysis plug in tools

Applications

Sensing & Instrumentation, System Monitoring

Contents

ADS1281EVM board, MMB0 motherboard, ADCPro software, AC adapter

Warnings

These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Texas Instruments
:
ADS1281
:
32bit
:
4kSPS
:
Data Converter
:
ADC
:
Board, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$154.26 $ 154.26
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $154.26
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.