Low

ADS1274EVM-PDK - 

Performance Demonstration Kit, 24Bit, 128kSPS, 4 Channel, Delta Sigma, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1274EVM-PDK
Newark Part No.:
19P8223
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1274EVM-PDK is a complete evaluation/demonstration kit for ADS1274 device. The ADS1274EVM is an evaluation module built to the Modular EVM System specification. It can be connected to any modular EVM system interface card. The ADS1274 is 24bit, delta sigma analog to digital converters (ADCs) with data rates up to 144k samples per second (SPS), allowing simultaneous sampling of four. Four operating modes allow for optimization of speed, resolution, and power. All operations are controlled directly by pins; there are no registers to program. The MMB0 is a Modular EVM System motherboard. It is designed around the TMS320VC5507, a DSP with an on board USB interface . The MMB0 also has 16MB of SDRAM installed. ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug-in programs, so it can be expanded easily with new test and data collection plug-ins.
  • Evaluation software easy to use for Microsoft windows XP and windows 7
  • Built in analysis tools including scope, FFT, and histogram displays
  • Data collection to text files
  • Complete control of board settings
  • Easily expandable with new analysis plug in tools

Applications

Sensing & Instrumentation, Audio, Power Management, Motor Drive & Control, System Monitoring

Contents

ADS1274EVM board, MMB0 motherboard, ADCPro software, AC adapter

Warnings

These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Texas Instruments
:
ADS1274
:
Data Converter
:
ADC
:
Evaluation Board ADS1274, MMB0 motherboard, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/16/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$153.41 $ 153.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $153.41
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.