Low

ADS1271EVM - 

Evaluation Module, 24Bit, 105kSPS, Delta Sigma, Analog to Digital Converter

ADS1271EVM - Evaluation Module, 24Bit, 105kSPS, Delta Sigma, Analog to Digital Converter
ADS1271EVM - Evaluation Module, 24Bit, 105kSPS, Delta Sigma, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1271EVM
Newark Part No.:
73J8184
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1271EVM is a circuit board for use with the ADS1271 24bit analog to digital converter. Two ADS1271 devices are installed on this board to demonstrate multiple parts operating in a simultaneously sampled, daisy chained configuration. The installed ADS1271s can be configured to operate in any of the ADS1271 conversion or communication modes. Voltage reference, oscillator and buffer amplifier circuits are provided on this board to ease evaluation, or they may be bypassed so that the user can test their own circuits with the ADS1271.
  • Full featured evaluation board for the ADS1271 24bit analog to digital converter
  • Two ADS1271 converters on board illustrate use of daisy chain mode
  • On board reference and oscillator circuits
  • Modular design for use with a variety of Texas Instruments processors and interface boards

Applications

Test & Measurement, Sensing & Instrumentation

Warnings

It is important to operate this EVM within the input voltage range of 1.8V to 5V and the output voltage range of 0V to 5V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
ADS1271
:
24bit
:
105kSPS
:
Data Converter
:
ADC
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/7/19

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 6
Quantity Price
6 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.