Low

ADS1259EVM-PDK - 

Performance Demonstration Kit, 24Bit, 14kSPS, Analog to Digital Converter

ADS1259EVM-PDK - Performance Demonstration Kit, 24Bit, 14kSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1259EVM-PDK
Newark Part No.:
70R1290
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ADS1259EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS1259EVM with the DSP based MMB0 motherboard. The MMB0 motherboard allows the ADS1259EVM to be connected to the computer via an available USB port. ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug-in programs, so it can be expanded easily with new test and data collection plug-ins. The ADS1259EVM-PDK is controlled by a plug-in running in ADCPro.
  • Easy to use evaluation software for Microsoft Windows XP and Windows 7
  • Built in analysis tools including scope, FFT and histogram displays
  • Data collection to text files
  • Complete control of board settings
  • Easily expandable with new analysis plug in tools from Texas Instruments

Applications

Industrial, Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Contents

ADS1259EVM board with DSP based MMB0 motherboard and ADCPro software for evaluation

Product Information

:
Texas Instruments
:
ADS1259
:
24bit
:
14.4kSPS
:
Data Converter
:
ADC
:
ADS1259EVM board, DSP-based MMB0 motherboard, User guide, ADCPro software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$206.03 $ 206.03
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $206.03
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.