Low

ADS1258IRTCT - 

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

ADS1258IRTCT - Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN
ADS1258IRTCT - Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN
ADS1258IRTCT - Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

The actual product may differ from image shown

Manufacturer Part No:
ADS1258IRTCT
Newark Part No.:
63K4828
Product Range
16 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1258IRTCT is a 16-channel 24-bit low-noise delta-sigma (ΔΣ) Analog-to-digital Converter (ADC) that provides single-cycle settled data at channel scan rates from 1.8 to 23.7kSPS per channel. A flexible input multiplexer accepts combinations of eight differential or 16 single-ended inputs with a full-scale differential range of 5V or true bipolar range of ±2.5V when operating with a 5V reference. The fourth-order delta-sigma modulator is followed by a fifth-order sinc digital filter optimized for low-noise performance. The differential output of the multiplexer is accessible to allow signal conditioning prior to the input of the ADC. Internal system monitor registers provide supply voltage, temperature, reference voltage, gain and offset data. An on board PLL generates the system clock from a 32.768kHz crystal or can be overridden by an external clock source. A buffered system clock output is provided to drive a microcontroller or additional converters.
  • Fixed-channel or automatic channel scan
  • Single-conversion settled data
  • Open-sensor detection
  • Conversion control pin
  • Multiplexer output for external signal conditioning
  • Standby, sleep and power-down modes
  • 8 General-purpose inputs/outputs (GPIO)
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Automotive, Safety, Portable Devices, Power Management, Automation & Process Control, Sensing & Instrumentation

Product Information

:
24bit
:
125kSPS
:
Single
:
2.7V
:
5.25V
:
VQFN
:
48Pins
:
Differential
:
Serial, SPI
:
-40°C
:
85°C
:
16 Channel 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

250 in stock
Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

15,000 in stock

Each (Supplied on Full Reel)

3000+ $0.793 6000+ $0.778 12000+ $0.748

Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

3,295 in stock
Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

67 in stock
Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

468 in stock

Each (Supplied on Cut Tape)

1+ $16.60 10+ $15.26 25+ $14.47 50+ $13.68 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

13 in stock
Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $8.62 10+ $7.80 25+ $7.21 50+ $6.83 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$21.13 $ 21.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.13
10 + $19.49
25 + $18.62
50 + $17.63
100 + $16.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.