Low

ADS1255IDBT - 

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

ADS1255IDBT - Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

The actual product may differ from image shown

Manufacturer Part No:
ADS1255IDBT
Newark Part No.:
74K3630
Product Range
Dual 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1255IDBT is a 24-bit Analogue-to-digital Converter provides complete high-resolution measurement solutions for the most demanding applications. The converter is comprised of a 4th-order, delta-sigma modulator followed by a programmable digital filter. A flexible input multiplexer handles differential or single-ended signals and includes circuitry to verify the integrity of the external sensor connected to the inputs. The selectable input buffer greatly increases the input impedance and the low-noise programmable gain amplifier provides gains from 1 to 64 in binary steps. The programmable filter allows the user to optimize between resolution of up to 23-bit noise-free and data rate of up to 30kSPS. This low noise converter offers fast channel cycling for measuring multiplexed inputs and can also perform one-shot conversions that settle in just a single cycle. Communication is handled over an SPI-compatible serial interface that can operate with a 2-wire connection.
  • All data rates and PGA settings
  • ±0.0010% Maximum nonlinearity
  • Fast channel cycling
  • One-shot conversions with single-cycle settling
  • Flexible input multiplexer with sensor detect
  • Chopper-stabilized input buffer
  • 27nV Input-referred noise
  • Self and system calibration for all PGA settings
  • 0.4mW In-standby mode
  • Green product and no Sb/Br

Applications

Industrial, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
24bit
:
30kSPS
:
Single
:
4.75V
:
5.25V
:
SSOP
:
20Pins
:
Differential, Single Ended
:
2 Wire, Serial
:
-40°C
:
85°C
:
Cut Tape
:
Dual 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

250 in stock

Each (Supplied on Full Reel)

250+ $10.57 500+ $10.22 1000+ $9.37

Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

197 in stock

Each (Supplied on Cut Tape)

1+ $12.86 10+ $11.83 25+ $11.21 50+ $10.60 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

220 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$14.79 $ 14.79
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.79
10 + $13.60
25 + $12.89
50 + $12.19
100 + $11.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.