TEXAS INSTRUMENTS  ADS1255IDBT  Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

TEXAS INSTRUMENTS ADS1255IDBT

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • ADC / DAC Case Style: SSOP
  • Data Interface: 2 Wire, Serial
  • Input Channel Type: Differential, Single Ended
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Resolution (Bits): 24bit
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: 30kSPS
  • Supply Current: 36mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Type: Single

Availability

Availability:  250


  • 250 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Full Reel 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $9.93 $9.93

Buy

Price

Quantity List Price
250 - 499 $9.93
500 - 749 $9.25
750 - 999 $8.85
1000+ $8.44
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74K3630
ADS1255IDBT

ADS1255IDBT

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

278 

Price for: Cut Tape 1

1+ $8.85

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
86W5953
ADS1255IDBR

ADS1255IDBR

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

564 

Price for: Cut Tape 1

1+ $12.17 10+ $11.06 25+ $10.24 50+ $9.72

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
81K0035
ADS1255IDBRG4

ADS1255IDBRG4

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V

0

Price for: Full Reel 1

1000+ $7.32

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

24K4020
ADS1255IDBTG4

ADS1255IDBTG4

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

0

Price for: Full Reel 1

250+ $9.93 500+ $9.25 750+ $8.85 1000+ $8.44

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

86H9612
ADS1255IDBR

ADS1255IDBR

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

0

Price for: Full Reel 1

1000+ $7.32

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought