ADS1232IPW - 

Analog to Digital Converter, 24 bit, 800 SPS, Single, 2.7 V, 5.3 V, TSSOP

ADS1232IPW - Analog to Digital Converter, 24 bit, 800 SPS, Single, 2.7 V, 5.3 V, TSSOP

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
Dual 24-Bit Sigma-Delta ADCs
Technical Datasheet:
See all Technical Docs

Product Overview

The ADS1232IPW is a 24-bit precision Analog-to-digital Converter (ADC) with an on board, low-noise programmable gain amplifier (PGA), precision delta-sigma ADC and internal oscillator. The ADC provides a complete front-end solution for bridge sensor applications. The delta-sigma ADC has 23.5-bit effective resolution and is comprised of a 3rd-order modulator and 4th-order digital filter. The ADC can be clocked externally using an oscillator or a crystal. There is also an internal oscillator available that requires no external components. Offset calibration is performed on-demand and the ADC can be put in a low-power standby mode or shut off completely in power-down mode. All of the features of the ADC are operated through simple pin-driven control. There are no digital registers to program in order to simplify software development. Data are output over an easily-isolated serial interface that connects directly to the MSP430 and other microcontrollers.
  • Input multiplexer accepts two differential inputs
  • Flexible clocking - Low-drift on board oscillator optional external crystal
  • Easy ratiometric measurements - external voltage reference up to 5V
  • Selectable 10/80SPS data rates
  • 2-channel differential input with built-in temperature sensor
  • Simple serial digital interface
  • Green product and no Sb/Br


Consumer Electronics, Sensing & Instrumentation, Automation & Process Control

Product Information

Dual 24-Bit Sigma-Delta ADCs
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$7.34 $ 7.34
Price for:
Multiple: 60 Minimum: 120
Quantity Price
120 + $7.34
250 + $6.96
500 + $6.39
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.