Low

ADS1231REF - 

Evaluation Module, 24Bit, 80SPS , Delta-Sigma, Analog to Digital Converter

ADS1231REF - Evaluation Module, 24Bit, 80SPS , Delta-Sigma, Analog to Digital Converter
ADS1231REF - Evaluation Module, 24Bit, 80SPS , Delta-Sigma, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1231REF
Newark Part No.:
25T0264
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1231REF is a reference design for ADS1231 24bit delta sigma, precision low noise, analog to digital converter. This board contains the entire circuitry and user interface needed for a weigh scale digitizer. It is suitable for the general evaluation of the ADS1231 device. The board operates from 5VDC and 3.3VDC, these supplies are generated by two on board regulators U1 and U2. A microcontroller, the MSP430F449, is used to supply the memory required to operate an LCD controller, hardware SPI UART interfaces, and a multiplier, used to perform the many firmware multiplications.
  • USB connection for firmware updates and remote control
  • Power is applied by either a 9V battery or wall plug 9V adapter
  • Connections for load cells and other voltage sources
  • Designed for very low power consumption
  • Eight digit starburst LCD readout
  • Battery (9V) or wall power
  • Ample EMI/RFI suppression between the ADC and rest of design

Applications

Automation & Process Control, Industrial

Product Information

:
Texas Instruments
:
MSP430
:
24bit
:
80SPS
:
Data Converter
:
ADC
:
Module, software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 6
Quantity Price
6 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.