Low

ADS1230REF - 

ADC, EVALUATION MODULE

ADS1230REF - ADC, EVALUATION MODULE

The actual product may differ from image shown

Manufacturer Part No:
ADS1230REF
Newark Part No.:
61M4773
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1230Ref is a circuit board reference design that is designed to feature the ADS1230, a 20bit delta sigma, very low noise, analog to digital converter. This board contains the entire circuitry and user interface needed for a weigh scale digitizer and it is suitable for the general evaluation of the ADS1230 device. The board operates from a 9 volt battery, two supplies are generated by two on-board regulators U1 and U2. A microcontroller, the MSP430F449, is used to supply the memory required to operate an LCD controller, hardware SPI UART interfaces, and a multiplier, used to perform the many firmware multiplications.
  • USB connection for firmware updates and remote control
  • Power is applied by either a 9V battery or a 9 Volt wall plug adapter
  • Connections for load cells and other voltage sources are provided
  • Designed for very low power consumption
  • Eight digit starburst LCD readout
  • Ample EMI/RFI suppression between the ADC and rest of design

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control, Consumer Electronics

Product Information

:
Texas Instruments
:
ADS1230
:
Data Converter
:
ADC
:
Evaluation Board, PC Software, Documents
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.