Low

ADS1220EVM - 

Evaluation Module for Analog to Digital Converter

TEXAS INSTRUMENTS ADS1220EVM

The actual product may differ from image shown

Manufacturer Part No:
ADS1220EVM
Newark Part No.:
04X5002
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1220EVM is an evaluation system for the ADS1220, a 24bit, multi channel, delta sigma (ΔΣ) analog to digital converter (ADC). The evaluation module uses the ADS1220 along with minimal circuitry to demonstrate functionality for prototyping and part evaluation. The pins of the ADS1220 are accessible through various connections on the ADS1220EVM connectors. The EVM also contains a MSP430 for use with a personal computer. The evaluation module allows for connection to a computer via a USB port. The evaluation module is controlled by the ADCPro evaluation software using a plug in. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the ADS1220 device..
  • Contains all support circuitry needed for the ADS1120 and ADS1220
  • 5V or 3.3V power supply options for ADC
  • Voltage reference options: external or on board
  • Easy to use evaluation software for Microsoft Windows XP and Windows 7
  • Built in analysis tools including scope, FFT, and histogram displays
  • Data collection to text files
  • Compatible with the LaunchPad
  • MSP430 microcontroller with JTAG interface
  • SPI compatible Interface

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices

Product Information

:
Texas Instruments
:
ADS1220
:
Data Converter
:
ADC
:
Evaluation Board ADS1220
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/28/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$101.93 $ 101.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $101.93
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.