Low

ADS1218Y/250 - 

Analog to Digital Converter, 24 bit, 780 SPS, Single, 2.7 V, 5.25 V, TQFP

ADS1218Y/250 - Analog to Digital Converter, 24 bit, 780 SPS, Single, 2.7 V, 5.25 V, TQFP

The actual product may differ from image shown

Manufacturer Part No:
ADS1218Y/250
Newark Part No.:
74C6990
Product Range
Octal 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1218Y/250 is a precision wide dynamic range delta-sigma Analog-to-digital Converter (ADC) with 24-bit resolution and Flash memory operating from 2.7 to 5.25V supplies. The delta-sigma A/D converter provides up to 24-bit of no missing code performance and effective resolution of 22-bit. Internal buffering can be selected to provide very high input impedance for direct connection to transducers or low-level voltage signals. Burnout current sources are provided that allow for the detection of an open or shorted sensor. An 8-bit digital-to-analog (D/A) converter provides an offset correction with a range of 50% of the FSR (full-scale range). The A/D conversion is accomplished with a second-order delta-sigma modulator and programmable sinc filter. The reference input is differential and can be used for ratiometric conversion. The on-board current DACs (digital-to-analog converters) operate independently with the maximum current set by an external resistor.
  • Single-cycle setting mode
  • On-chip calibration
  • Pin-compatible with ADS1216
  • SPI™ compatible
  • Green product and no Sb/Br

Applications

Industrial, Signal Processing

Product Information

:
24bit
:
780SPS
:
Single
:
2.7V
:
5.25V
:
TQFP
:
48Pins
:
Differential
:
Serial, SPI
:
-40°C
:
85°C
:
Octal 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

182 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$18.31 $ 18.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.31
10 + $16.83
25 + $16.37
50 + $15.30
100 + $14.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.