Low

TEXAS INSTRUMENTS  ADS1213P  Analog to Digital Converter, 22 bit, 6.25 kSPS, Single, 4.75 V, 5.25 V, DIP

TEXAS INSTRUMENTS ADS1213P
Manufacturer Part No:
ADS1213P
Newark Part No.:
14M9330
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
22bit
Sampling Rate:
6.25kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
DIP
No. of Pins:
24Pins
Input Channel Type:
Differential
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor