Low

ADS1209EVM - 

Evaluation Module, 1Bit, 40kSPS , 2nd-Order Delta Sigma, Modulators

ADS1209EVM - Evaluation Module, 1Bit, 40kSPS , 2nd-Order Delta Sigma, Modulators
ADS1209EVM - Evaluation Module, 1Bit, 40kSPS , 2nd-Order Delta Sigma, Modulators

The actual product may differ from image shown

Manufacturer Part No:
ADS1209EVM
Newark Part No.:
70R1288
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1209EVM is an evaluation board for the ADS1209 two channel ΔΣ modulator. This evaluation module features a 9 pin, female sub D connector that allows digital outputs from the ADS1209 to be fed directly to the AMC1210 digital filter chip. The ADS1209 is a two channel modulator that offers 86dB dynamic performance, operating from a single 5V supply. When used in combination with the AMC1210 or other digital filter, the ADS1209 can be used to achieve 16bit analog to digital (A/D) conversion with no missing codes. For use in high resolution measurement applications, an effective accuracy of 14bits can be obtained with a digital filter bandwidth of 20kHz at a modulator rate of 10MHz. The evaluation module is a small form factor board containing all the necessary components to evaluate the ADS1209 device
  • 2mm, five terminal screw connector to provide easy access to the analog inputs of the modulator
  • 9 pin sub-D connector to provide modulator data (MDAT) and modulator clock (MCLK) outputs
  • On board 2.5V reference
  • Compatible with the AMC1210 digital filter

Applications

Motor Drive & Control, Industrial, System Monitoring, Automation & Process Control

Product Information

:
Texas Instruments
:
ADS1209
:
16bit
:
40kSPS
:
Data Converter
:
ADC
:
Evaluation Board, User guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 6
Quantity Price
6 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.