Low

TEXAS INSTRUMENTS  ADS1204IRHBT.  IC, 16BIT ADC, DELTA SIGMA, 10MHZ

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • ADC / DAC Case Style: QFN
  • Data Interface: Parallel
  • Input Channel Type: Differential, Single Ended
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 16bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sampling Rate: 40kSPS
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.45

Buy

Price

Quantity List Price
1 - 9 $15.45
10 - 24 $14.04
25 - 49 $12.99
50 - 99 $11.03
100 - 249 $10.39
250 - 499 $9.13
500 - 999 $9.06
1000+ $8.64

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought