Low

ADS1198ECGFE-PDK - 

Evaluation Board, 16Bit, 125SPS to 8kSPS, Delta Sigma Analog to Digital Converter

ADS1198ECGFE-PDK - Evaluation Board, 16Bit, 125SPS to 8kSPS, Delta Sigma Analog to Digital Converter
ADS1198ECGFE-PDK - Evaluation Board, 16Bit, 125SPS to 8kSPS, Delta Sigma Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1198ECGFE-PDK
Newark Part No.:
20T9666
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1198ECGFE-PDK is intended for evaluating the ADS1198. This reference design is for the ADS1198, a simultaneous sampling, 16bit, delta sigma analog to digital converter (ADC) with a built in programmable gain amplifier (PGA), internal reference, and an on board oscillator. The digital SPI control interface is provided by the MMB0 Modular EVM motherboard that connects to the ADS1198ECG-FE evaluation board. The ADS1198ECG FE can be used with a variety of patient simulators and allows the user to take advantage of the flexible input multiplexer which can be independently connected to the internally generated signals for test, temperature, and lead off detection. The ADS1298 ECG front end evaluation board is configured to be used with the MMB0 data converter evaluation platform. The ADS1298ECG-FE board is a four layer circuit board.
  • Built in analysis tools including oscilloscope, FFT, and histogram displays
  • Flexible input configurations
  • Optional external reference circuits
  • Ability to export data in simple test files for post processing
  • Easy to use evaluation software for Microsoft windows XP and windows 7
  • Configurable for bipolar or unipolar supply operation
  • Configurable for up to 12 standard ECG leads
  • Easy connectivity to popular ECG simulators

Applications

Medical, Sensing & Instrumentation, Motor Drive & Control, System Monitoring, Power Management

Contents

ADS1198ECG-FE printed circuit board, MMB0 (Modular EVM motherboard), Universal AC to DC wall adapter (120V - 240VAC to +6VDC)

Product Information

:
Texas Instruments
:
ADS1198
:
Data Converter
:
ADC
:
Board, Software, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$204.89 $ 204.89
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $204.89
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.