Low

ADS1148EVM - 

Evaluation Module, 16Bit, 2kSPS, 8 Channel, Delta Sigma, Analog to Digital Converter

ADS1148EVM - Evaluation Module, 16Bit, 2kSPS, 8 Channel, Delta Sigma, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1148EVM
Newark Part No.:
68R2140
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1148EVM is an evaluation module for ADS1148, a 16bit, multi channel, delta sigma analog to digital converter. The ADS1148 features an on board, low noise, programmable gain amplifier (PGA), a precision delta sigma ADC with a single cycle settling digital filter and an internal oscillator. The ADS1148 also provide a built in voltage reference with 10mA output capacity and two matched programmable current digital to analog converters (DACs). The ADS1148 provide a complete front end solution for temperature sensor applications including thermal couples, thermistors and resistance temperature detectors (RTDs). The modular evaluation module uses the ADS1148 and minimal circuitry to demonstrate functionality for prototyping and part evaluation. The pins of the ADS1148 are accessible through various connections on the ADS1148EVM connectors. The evaluation module can be plugged into suitable motherboards such as the ADS1148EVM-PDK to work directly with any personal computer.
  • Contains all support circuitry needed for the ADS1148
  • ±2.5V and +5V power supply options for ADC
  • Voltage reference options external or on board
  • GPIO access
  • Compatible with the modular EVM System

Applications

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation

Product Information

:
Texas Instruments
:
ADS1148
:
16bit
:
2kSPS
:
Data Converter
:
ADC
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$77.65 $ 77.65
Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price
4 + $77.65
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.