Low

ADS1148EVM-PDK - 

Performance Demonstration Kit, 16Bit, 2kSPS, 8 Channel, Analog to Digital Converter

ADS1148EVM-PDK - Performance Demonstration Kit, 16Bit, 2kSPS, 8 Channel, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1148EVM-PDK
Newark Part No.:
68R2141
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ADS1148EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS1148EVM with the MSP430 based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1148EVM to connect to a computer via a USB port. The demonstration kit is controlled by the ADCPro evaluation software using a plug-in. The ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug-in programs, so it can be expanded easily with new test and data collection plug-ins. The ADCPro software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the ADS1148 device.
  • Easy to use evaluation software for Microsoft Windows XP and Windows 7
  • Built in analysis tools including scope, FFT and histogram displays
  • Data collection to text files
  • Complete control of board settings
  • Easily expandable with new analysis plug in tools from Texas Instruments

Applications

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation

Contents

ADS1148EVM board with the MSP430 based MMB3 motherboard and includes ADCPro software for evaluation

Warnings

It is important to operate this EVM within the input voltage range of –5V to 5V and the output voltage range of 0V to 3.3V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
ADS1148
:
Data Converter
:
ADC
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$206.03 $ 206.03
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $206.03
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.