Low

ADS1147EVM - 

Evaluation Module, 16Bit, 2kSPS, 4 Channel, Analog to Digital Converter

ADS1147EVM - Evaluation Module, 16Bit, 2kSPS, 4 Channel, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1147EVM
Newark Part No.:
68R2138

Product Overview

The ADS1147EVM is an evaluation board for the ADS1147, a 16bit, multi channel, delta sigma analog to digital converter (ADC). The modular evaluation module uses the ADS1147 and minimal circuitry to demonstrate functionality for prototyping and part evaluation. The pins of the ADS1147 are accessible through various connections on the ADS1147EVM connectors. The evaluation module can be plugged into suitable motherboards such as the ADS1147EVM-PDK to work directly with any personal computer.
  • Contains all support circuitry needed for the ADS1147/ADS1247
  • ±2.5V and +5V power supply options for ADC
  • Voltage reference options: external or On board
  • General Purpose Input/output access
  • Compatible with the modular EVM system

Applications

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation

Product Information

:
Texas Instruments
:
ADS1147
:
Data Converter
:
ADC
:
Board Only
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
More stock available week commencing 2/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$77.22 $ 77.22
Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price
4 + $77.22