Low

ADS1147EVM-PDK - 

Performance Demonstration Kit, 16Bit, 2kSPS, 4 Channel, Analog to Digital Converter

ADS1147EVM-PDK - Performance Demonstration Kit, 16Bit, 2kSPS, 4 Channel, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADS1147EVM-PDK
Newark Part No.:
68R2139
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ADS1147EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS1147EVM with the MSP430 based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1147EVM to connect to a computer via a USB port. The ADS1147EVM-PDK is controlled by the ADCPro evaluation software using a plug-in. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the ADS1147 device. The demonstration kit is controlled by ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug in programs, so it can be expanded easily with new test and data collection plug ins.
  • Easy to use evaluation software for Microsoft Windows XP and Windows 7
  • Contains all support circuitry needed for the ADS1147
  • ±2.5V and +5V power supply options for ADC
  • Voltage reference options: external or on board
  • GPIO access
  • Compatible with the modular EVM System

Applications

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation

Contents

ADS1147EVM board with the MSP430 based MMB3 motherboard and includes ADCPro software for evaluation

Product Information

:
Texas Instruments
:
ADS1147
:
Data Converter
:
ADC
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$206.03 $ 206.03
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $206.03
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.