Low

TEXAS INSTRUMENTS  ADS1118EVM  ADS1118, ADC, EVALUATION MODULE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: ADC
  • Features: Small Form Factor, Simple Software Interface, USB Power and I/O
  • Kit Application Type: Data Converter
  • Kit Contents: Board, User Guide
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: ADS1118
  • Silicon Manufacturer: Texas Instruments

Description

The ADS1118EVM is an evaluation module for ADS1118 device. It features on board reference and oscillator, as well as 16bits of resolution. The ADS1118 can perform up to 860 samples per second (SPS) and has an on board programmable gain amplifier (PGA) that allows input ranges from ±256 mV to ±6.144 V. It also contains an input multiplexer that allows each input to be used with reference to ground, or two differential inputs.

Features:

  • ADS1118 is a ultra small, low power, precision 16bit ADC
  • Small form factor
  • Power and I/O are provided via USB connection and has a simple software interface
  • ADS1118 can function as a high accuracy temperature sensor
  • ADS1118 can perform conversions at rates up to 860SPS
  • Simple software interface
  • USB power and I/O

Contents:

ADS1118 PCB Evaluation Board, SM-USB-DIG Platform PCB, USB Extender Cable, SM-Dig Connector Ribbon Cable, K-Type Thermocouple, User's Guide CD-ROM.

Warnings

Many of the components on the EVM are susceptible to damage by (ESD). Customers are advised to observe proper ESD handling precautions.


Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/155
  •  131/155

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1+ $49.98

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought