Low

TEXAS INSTRUMENTS  ADS1114IRUGT  Analogue to Digital Converter, 16 bit, 860 SPS, Single, 2 V, 5.5 V, QFN

TEXAS INSTRUMENTS ADS1114IRUGT

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Resolution (Bits):
16bit
Sampling Rate:
860SPS
Supply Voltage Type:
Single
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
QFN
No. of Pins:
10Pins
Input Channel Type:
Differential
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

4,614: 

Price for: Each (Supplied on Cut Tape)

1+ $4.30 10+ $3.86 25+ $3.58 50+ $3.39 More pricing

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

3,048: 

Price for: Each (Supplied on Cut Tape)

1+ $1.80 10+ $1.62 25+ $1.50 50+ $1.45 More pricing

Buy

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

5,000: 

Price for: Each (Supplied on Full Reel)

2500+ $2.03

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

3,000: 

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

TEXAS INSTRUMENTS

342: 

Price for: Each

1+ $3.21 10+ $2.84 25+ $2.65 50+ $2.50 More pricing

Buy

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

TEXAS INSTRUMENTS

653: 

Price for: Each (Supplied on Cut Tape)

1+ $0.573 10+ $0.478 100+ $0.308 1000+ $0.247

Buy

Operational Amplifier, Single, 1.4 MHz, 1 Amplifier, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

TEXAS INSTRUMENTS

529: 

Price for: Each

1+ $17.18 10+ $15.79 25+ $14.81 50+ $14.24 More pricing

Buy

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS

110: 

Price for: Each (Supplied on Cut Tape)

1+ $8.08 10+ $7.32 25+ $6.76 50+ $6.45 More pricing

Buy

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

TEXAS INSTRUMENTS

230: 

Price for: Each (Supplied on Cut Tape)

1+ $20.74 10+ $19.13 25+ $18.27 50+ $17.73 More pricing

Buy

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

TEXAS INSTRUMENTS

299: 

Price for: Each (Supplied on Cut Tape)

1+ $17.62 10+ $15.96 25+ $14.75 50+ $14.07 More pricing

Buy

Associated Products

Recently Viewed

Product Recommendations