Low

TEXAS INSTRUMENTS  ADS1100A0IDBVT  Analog to Digital Converter, 16 bit, 128 SPS, Single, 2.7 V, 5.5 V, SOT-23

TEXAS INSTRUMENTS ADS1100A0IDBVT
Manufacturer Part No:
ADS1100A0IDBVT
Newark Part No.:
20H0708
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADS1100A0IDBVT is a 16-bit Analogue-to-digital Converter with differential inputs and up to 16 bits of resolution. Conversions are performed ratiometrically, using the power supply as the reference voltage. The ADS1100 uses an I²C-compatible serial int...
  • Single-cycle conversion
  • 4µVp-p Low noise
  • Internal system clock
  • I²C™ interface
  • 90µA Low current consumption
  • Available in eight different addresses
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
128SPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Input Channel Type:
Differential
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Single 16-Bit Sigma-Delta ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analogue to Digital Converter, 16 bit, 128 SPS, Single, 2.7 V, 5.5 V, SOT-23

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

250+ $4.48 500+ $3.99 1000+ $3.03

Buy

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $2.03

Buy

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

670 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.77 10+ $4.29 25+ $3.98 50+ $3.77 More pricing

Buy

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

TEXAS INSTRUMENTS

1,011 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.391 10+ $0.326 100+ $0.21 1000+ $0.168

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

TEXAS INSTRUMENTS

233 in stock

Price for: Each (Supplied on Cut Tape)

1+ $20.74 10+ $19.13 25+ $18.27 50+ $17.73 More pricing

Buy

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS

334 in stock

Price for: Each (Supplied on Cut Tape)

1+ $8.08 10+ $7.32 25+ $6.76 50+ $6.45 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

TEXAS INSTRUMENTS

459 in stock

Price for: Each

1+ $19.09 10+ $17.55 25+ $16.46 50+ $15.82 More pricing

Buy

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

TEXAS INSTRUMENTS

122 in stock

Price for: Each

1+ $3.21 10+ $2.84 25+ $2.65 50+ $2.50 More pricing

Buy

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

TEXAS INSTRUMENTS

139 in stock

Price for: Each (Supplied on Cut Tape)

1+ $17.62 10+ $15.96 25+ $14.75 50+ $14.07 More pricing

Buy

Associated Products