Low

ADS1015IDGST - 

Analog to Digital Converter, 12 bit, 3.3 kSPS, Single, 2 V, 5.5 V, VSSOP

ADS1015IDGST - Analog to Digital Converter, 12 bit, 3.3 kSPS, Single, 2 V, 5.5 V, VSSOP

The actual product may differ from image shown

Manufacturer Part No:
ADS1015IDGST
Newark Part No.:
35R0211
Product Range
Quad 12-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1015IDGST is a Precision Analogue-to-digital Converter (ADC) with 12 bits of resolution. Designed with precision, power and ease of implementation in mind. It features an onboard reference and oscillator. Data are transferred via an I²C-compatible serial interface, four I²C slave addresses can be selected. It operates from a single power supply ranging from 2.0 to 5.5V. It can perform conversions at rates up to 3300 samples per second (SPS). An onboard PGA is available, that offers input ranges from the supply to as low as ±256mV, allowing both large and small signals to be measured with high resolution. Also features an input multiplexer (MUX) that provides two differential or four single-ended inputs. It operates either in continuous conversion mode or a single-shot mode that automatically powers down after a conversion and greatly reduces current consumption during idle periods.
  • Low current consumption
  • 128SPS to 3.3kSPS Programmable data rate
  • Internal low-drift voltage reference
  • Internal oscillator
  • Internal PGA
  • I²C Interface, pin-selectable addresses
  • Four single-ended or two differential inputs
  • Programmable comparator

Applications

Portable Devices, Consumer Electronics, System Monitoring, Test & Measurement, Industrial, Automation & Process Control

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
12bit
:
3.3kSPS
:
Single
:
2V
:
5.5V
:
VSSOP
:
10Pins
:
Differential, Single Ended
:
I2C
:
-40°C
:
125°C
:
Cut Tape
:
Quad 12-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 3.3 kSPS, Single, 2 V, 5.5 V, VSSOP

250 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $1.27 2500+ $1.27

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/24/18

Contact me when back in stock

Alternatives Available

28X4182 - Analog to Digital Converter, 12 bit, 3.3 kSPS, Single, 2 V, 5.5 V, VSSOP

52R3430 - Analogue to Digital Converter, 12 bit, 3.3 kSPS, Single, 2 V, 5.5 V, VSSOP

55R2409 - 12 bit, Delta Sigma ADC / I2C

$3.09 $ 3.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.09
10 + $2.78
25 + $2.61
50 + $2.44
100 + $2.27
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.