Low

TEXAS INSTRUMENTS  ADS1015EVM  Evaluation Module, 12Bit, 3.3kSPS, Analog to Digital Converter with Integrated MUX

TEXAS INSTRUMENTS ADS1015EVM
Technical Data Sheet (1.20MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADS1015EVM is an evaluation board for the ADS1015, a 12bit, multi channel, delta sigma analog to digital converter (ADC). The modular EVM uses two ADS1015s and minimal circuitry to demonstrate functionality and I²C bus communication for prototyping and part evaluation. The pins of the ADS1015 are accessible through various connections on the ADS1015EVM connectors. The EVM can be plugged into suitable motherboards such as the ADS1015EVM-PDK to work directly with any personal computer. This kit combines the ADS1015EVM board with the MSP430 based MMB3 motherboard, and includes ADCPro software for evaluation. ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards.
  • Contains all support circuitry needed for the ADS1015
  • Two ADS1015 devices onboard to demonstrate I2C bus functionality
  • +3.3, +5V, or external power supply options for ADC
  • Compatible with the TI Modular EVM System

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
ADS1015
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Board Only
Product Range:
-
Features:
Compatible with the TI Modular EVM System, Contains all Support Circuitry
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation;
  • Power Management;
  • Test & Measurement;
  • Automation & Process Control

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.