Low

ADCS7476AIMF/NOPB - 

Analog to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

ADCS7476AIMF/NOPB - Analog to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

The actual product may differ from image shown

Manufacturer Part No:
ADCS7476AIMF/NOPB
Newark Part No.:
41K1406
Product Range
Single 12-Bit SAR ADCs

Product Overview

The ADCS7476AIMF/NOPB is a 12-bit CMOS Analog-to-digital Converter (ADC) that operate at 1MSPS. The low power, monolithic ADC is drop-in replacements for Analog Devices AD7476. Each device is based on successive approximation register architecture with internal track-and-hold. The serial interface is compatible with several standards such as SPI™, QSPI™, MICROWIRE™ and many common DSP serial interfaces. It uses the supply voltage as a reference, enabling the devices to operate with a full-scale input range of 0 to VDD. The conversion rate is determined from the serial clock (SCLK) speed. This converter offers a shutdown mode, which can be used to trade throughput for power consumption. It is operated with a single supply that can range from 2.7 to 5.25V. The power down feature, which is enabled by a chip select (CS) pin, reduces the power consumption to under 5µW using a 5V supply.
  • Variable power management
  • Power supply used as reference
  • Green product and no Sb/Br

Applications

Wireless, Medical, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
12bit
:
1MSPS
:
Single
:
2.7V
:
5.25V
:
SOT-23
:
6Pins
:
Single Ended
:
SPI
:
-40°C
:
125°C
:
Cut Tape
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Analogue to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

695 in stock

Each (Supplied on Cut Tape)

1+ $6.06 10+ $5.45 25+ $5.12 50+ $4.79 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

87 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$3.31 $ 3.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.31
10 + $2.97
25 + $2.86
50 + $2.65
100 + $2.43
250 + $2.31
500 + $2.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.