Low

ADC121S021CIMF/NOPB - 

Analog to Digital Converter, 12 bit, 200 kSPS, Single, 2.7 V, 5.25 V, SOT-23

ADC121S021CIMF/NOPB - Analog to Digital Converter, 12 bit, 200 kSPS, Single, 2.7 V, 5.25 V, SOT-23

The actual product may differ from image shown

Manufacturer Part No:
ADC121S021CIMF/NOPB
Newark Part No.:
69K1526
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADC121S021CIMF/NOPB is a 1-channel 12-bit CMOS Analog-to-digital Converter (ADC) with a high-speed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the low-power ADC is fully specified over a sample rate range of 50 to 200kSPS. The converter is based upon successive-approximation register architecture with an internal track-and-hold circuit. The output serial data is straight binary and is compatible with several standards such as SPI™, QSPI™, MICROWIRE and many common DSP serial interfaces. The ADC operates with a single supply that can range from 2.7 to 5.25V. The power-down feature reduces the power consumption to as low as 2.6µW using a 5.25V supply.
  • Specified over a range of sample rates
  • Variable power management
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation

Product Information

:
12bit
:
200kSPS
:
Single
:
2.7V
:
5.25V
:
SOT-23
:
6Pins
:
Single Ended
:
SPI
:
-40°C
:
85°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $1.40 2000+ $1.36 4000+ $1.34 6000+ $1.31

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,812 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$1.86 $ 1.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.71
10 + $2.43
25 + $2.29
50 + $2.14
100 + $2.00
250 + $1.87
500 + $1.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.