Low

ADC11DV200EB/NOPB - 

Evaluation Board, Dual11Bit, 200MSPS, Analog to Digital Converter

ADC11DV200EB/NOPB - Evaluation Board, Dual11Bit, 200MSPS, Analog to Digital Converter
ADC11DV200EB/NOPB - Evaluation Board, Dual11Bit, 200MSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
ADC11DV200EB/NOPB
Newark Part No.:
55R2394
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADC11DV200EB/NOPB design kit is designed to ease evaluation and design in of the ADC11DV200, a 11bit analog to digital converter which can operate at speeds up to 200Msps. The evaluation board can be used in two modes, manual mode and computer mode. In the manual mode a suitable test equipment, such as a logic analyzer can be used with the board to evaluate the ADC11DV200s performance and in the computer mode this evaluation board is used with wavevision5 board to capture data and wavevision5 software to analyze that data. The software can perform an FFT on the captured data upon command and in addition to a frequency domain plot, it shows dynamic performance in the form of SNR, SINAD, THD, SFDR and ENOB.
  • Board comes fully assembled and tested
  • Single 5V supply needed
  • All ADC features can be exercised

Applications

Consumer Electronics, Medical, Wireless, Portable Devices, Imaging, Video & Vision

Product Information

:
National Semiconductor
:
ADC11DV200
:
Data Converter
:
ADC
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$298.51 $ 298.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $699.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.