Low

ADC101C02XEB/NOPB - 

ADC101C02, ADC, I2C, EVALUATION MODULE

ADC101C02XEB/NOPB - ADC101C02, ADC, I2C, EVALUATION MODULE
ADC101C02XEB/NOPB - ADC101C02, ADC, I2C, EVALUATION MODULE

The actual product may differ from image shown

Manufacturer Part No:
ADC101C02XEB/NOPB
Newark Part No.:
34P3002
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADC101C02XEB/NOPB is an evaluation board for ADC101C021/27, a low power, monolithic, 10bit, analog to digital converters (ADC). The converters is based on a successive approximation register architecture with an internal track and hold circuit that can handle input frequencies up to 11MHz. The ADC101C021/27 operates from a single supply which also serves as the reference. The devices features an I2C compatible serial interface that operates in all three speed modes, including high speed mode (3.4MHz). The ADC's alert feature provides an interrupt that is activated when the analog input violates a programmable upper or lower limit value. The devices features an automatic conversion mode, which frees up the controller and I2C interface. In this mode, the ADC continuously monitors the analog input for an out of range condition and provides an interrupt if the measured voltage goes out of range.
  • I2C compatible interface supports standard (100kHz), fast (400kHz), and high speed (3.4MHz) modes
  • 2.7V to 5.5V power supply range
  • Up to nine pin selectable chip addresses
  • Out of range alert function
  • Automatic power down mode while not converting
  • Very small SOT6 and VSSOP8 packages

Applications

System Monitoring, Portable Devices, Medical, Test & Measurement

Product Information

:
National Semiconductor
:
ADC101C021
:
12bit
:
-
:
Data Converter
:
ADC
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.