Low

ADC0804LCN/NOPB - 

Analog to Digital Converter, 8 bit, 9.708 kSPS, Single, 4.5 V, 6.3 V, DIP

ADC0804LCN/NOPB - Analog to Digital Converter, 8 bit, 9.708 kSPS, Single, 4.5 V, 6.3 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
ADC0804LCN/NOPB
Newark Part No.:
41K1428
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADC0804LCN/NOPB is a CMOS 8-bit successive approximation Analogue-to-digital Converter that uses a differential potentiometric ladder. This converter is designed to allow operation with the NSC800 and INS8080A derivative control bus with Tri-state output latches directly driving the data bus. This ADC appears like memory locations or I/O ports to the microprocessor and no interfacing logic is needed. Differential analogue voltage inputs allow increasing the common-mode rejection and offsetting the analogue zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analogue voltage span to the full 8 bits of resolution.
  • Easy interface to all microprocessors or operates as a stand-alone device
  • Differential analogue voltage inputs
  • Logic inputs and outputs meet both MOS and TTL voltage-level specifications
  • On-chip clock generator
  • No zero adjust required
  • 100µs Conversion time
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
8bit
:
9.708kSPS
:
Single
:
4.5V
:
6.3V
:
DIP
:
20Pins
:
Differential
:
Parallel
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

431 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$3.82 $ 3.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.82
10 + $3.43
25 + $3.22
50 + $3.02
100 + $2.81
250 + $2.64
500 + $2.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.